Cart

MKS4F041505D00KJ00

WIMA MKS4F041505D00KJ00

image shown is a representation only

WIMA

FR 1,5uF 250V 10% P22,5 MKT
Supplier: WIMA
Matchcode: FR1,5U22,5250V10%
Rutronik No.: KFO9648
Unit Pack: 600
MOQ: 1800
Packaging: REEL
On request
0.4746 $
854.28 $

Prices

1,800 0.4746 $
3,600 0.4661 $
5,400 0.4576 $

Parameter

C(N)
1,5µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
6 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26.5 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?