Cart

MKS4F041504J00JSSD

WIMA MKS4F041504J00JSSD

image shown is a representation only

WIMA

FR 1,5uF 250V 5% P15 MKT
Supplier: WIMA
Matchcode: FR1,5U15250V5%
Rutronik No.: KFO9849
Unit Pack: 900
MOQ: 1800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3746 $
674.28 $

Prices

1,800 0.3746 $
2,700 0.34002 $

Parameter

C(N)
1,5µ F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
6 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
9 mm
Height
16 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?