Cart

MKS4F036804D00KD00

WIMA MKS4F036804D00KD00

image shown is a representation only

WIMA

FR 680nF 250V 10% P15 MKT
Supplier: WIMA
Matchcode: FR680N15250V10%
Rutronik No.: KFO10337
Unit Pack: 850
MOQ: 2550
Packaging: AMMOPACK
On request
0.2776 $
707.88 $

Prices

2,550 0.2776 $
4,250 0.2541 $

Parameter

C(N)
680n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
10 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?