Cart

MKS4F031502E00KSSD

WIMA MKS4F031502E00KSSD

image shown is a representation only

WIMA

FR 150nF 250Vdc 10% P7,5 MKT
Supplier: WIMA
Matchcode: FR150N10250V10%
Rutronik No.: KFO9191
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
On request
0.1208 $
724.80 $

Prices

6,000 0.1208 $
12,000 0.1147 $
18,000 0.1126 $
24,000 0.1106 $

Parameter

C(N)
150n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
15 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
10.3 mm
Diameter/Width
5 mm
Height
10.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?