Cart

MKS4F024703C00KD00

WIMA MKS4F024703C00KD00

image shown is a representation only

WIMA

FR 47nF 250Vdc 10% P10 MKT
Supplier: WIMA
Matchcode: FR47N10250V10%
Rutronik No.: KFO7790
Unit Pack: 1450
MOQ: 5800
Packaging: AMMOPACK
On request
0.1143 $
662.94 $

Prices

5,800 0.1143 $
11,600 0.1122 $

Parameter

C(N)
47n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Test voltage
400 V
Pulse immunity
20 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?