Cart

MKS4D044706A00KSSD

WIMA MKS4D044706A00KSSD

image shown is a representation only

WIMA

FR 4,7uF 100V 10% P27,5 MKT
Supplier: WIMA
Matchcode: FR4,7U27,5100V10%
Rutronik No.: KFO8650
Unit Pack: 1
MOQ: 1134
Packaging: BULK
On request
0.8076 $
915.82 $

Prices

1,134 0.8076 $
2,268 0.7665 $
3,402 0.7391 $

Parameter

C(N)
4,7µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
5 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
31.5 mm
Diameter/Width
9 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?