Cart

MKS4D041003F00KF00

WIMA MKS4D041003F00KF00

image shown is a representation only

WIMA

FR 1,0uF 100Vdc 10% P10 MKT
Supplier: WIMA
Matchcode: FR1,0U10100V10%
Rutronik No.: KFO9215
Unit Pack: 700
MOQ: 2800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2407 $
673.96 $

Prices

2,800 0.2407 $
3,500 0.2185 $

Parameter

C(N)
1µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
5 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?