Cart

MKS4D033302C00KSSD

WIMA MKS4D033302C00KSSD

image shown is a representation only

WIMA

FR 330nF 100Vdc 10% P7,5 MKT
Supplier: WIMA
Matchcode: FR330N7,5100V10%
Rutronik No.: KFO9318
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
On request
0.1585 $
634.00 $

Prices

4,000 0.1585 $
8,000 0.1438 $
12,000 0.1317 $

Parameter

C(N)
330n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
9 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?