Cart

MKS4C052206D00KD00

WIMA MKS4C052206D00KD00

image shown is a representation only

WIMA

FR 22uF 63V 10% P27,5 MKT
Supplier: WIMA
Matchcode: FR22U27,563V10%
Rutronik No.: KFO6870
Unit Pack: 290
MOQ: 290
Packaging: AMMOPACK
In Stock
3.16 $
916.40 $

Prices

290 3.16 $
580 2.62 $
870 2.53 $

Parameter

C(N)
22µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
25 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?