Cart

MKS4C042204C00KD00

WIMA MKS4C042204C00KD00

image shown is a representation only

WIMA

FR 2,2uF 63Vdc 10% P15 MKT
Supplier: WIMA
Matchcode: FR2,2U1563V10%
Rutronik No.: KFO9657
Unit Pack: 1000
MOQ: 2000
Packaging: AMMOPACK
On request
0.4093 $
818.60 $

Prices

2,000 0.4093 $
3,000 0.3715 $
4,000 0.34 $

Parameter

C(N)
2,2µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
6 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
6 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?