Cart

MKS4C041003F00MSD0

WIMA MKS4C041003F00MSD0

image shown is a representation only

WIMA

FR 1,0uF 63Vdc 20% P10 MKT
Supplier: WIMA
Matchcode: FR1,0U1063V20%
Rutronik No.: KFO8346
Unit Pack: 3000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1903 $
2,283.60 $

Parameter

C(N)
1µ F
U(N)
63 V
Voltage type
DC
Tolerance
20 %
Pitch
10 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
6 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
4+0,5 mm
Length
13 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?