Cart

MKS4C041003C00KI00

WIMA MKS4C041003C00KI00

image shown is a representation only

WIMA

FR 1,0uF 63Vdc 10% P10 MKT
Supplier: WIMA
Matchcode: FR1,0U1063V10%
Rutronik No.: KFO7656
Unit Pack: 900
MOQ: 900
Packaging: REEL
Soon available
0.3392 $
305.28 $

Prices

900 0.3392 $
1,800 0.2845 $
3,600 0.2582 $

Parameter

C(N)
1µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
6 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
13 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?