Cart

MKS2G031001K00KSSD

WIMA MKS2G031001K00KSSD

image shown is a representation only

WIMA

FR 100nF 400V 10% P5 MKT
Supplier: WIMA
Matchcode: FR100N5400V10%
Rutronik No.: KFO8896
Unit Pack: 2000
MOQ: 4000
Packaging: BULK
On request
0.1213 $
485.20 $

Prices

4,000 0.1213 $
8,000 0.117 $
12,000 0.1159 $
16,000 0.1137 $

Parameter

C(N)
100n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
80 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
7.2 mm
Diameter/Width
7.2 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?