Cart

MKS2G031001K00KO00

WIMA MKS2G031001K00KO00

image shown is a representation only

WIMA

FR 100nF 400V 10% P5 MKT
Supplier: WIMA
Matchcode: FR100N5400V10%
Rutronik No.: KFO10499
Unit Pack: 700
MOQ: 4200
package: ROLLH18.5
Packaging: AMMOPACK
On request
0.1368 $
574.56 $

Parameter

C(N)
100n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
80 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
7.2 mm
Height
13 mm
Style
RADIAL
Automotive
AEC-Q(200)
Package
ROLLH18.5
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?