Cart

MKS2G023301E00JI00

WIMA MKS2G023301E00JI00

image shown is a representation only

WIMA

FR 33nF 400V 5% P5 MKT
Supplier: WIMA
Matchcode: FR33N5400V5%
Rutronik No.: KFO8317
Unit Pack: 1500
MOQ: 4500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1518 $
683.10 $

Prices

4,500 0.1518 $
6,000 0.1378 $

Parameter

C(N)
33n F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
80 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Notes
REEL H18,5
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?