Cart

MKS2G021001A00MSSD

WIMA MKS2G021001A00MSSD

image shown is a representation only

WIMA

FR 10nF 400V 20% P5 MKT
Supplier: WIMA
Matchcode: FR10N5400V20%
Rutronik No.: KFO9803
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0742 $
742.00 $

Prices

10,000 0.0742 $
15,000 0.0679 $

Parameter

C(N)
10n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
80 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?