Cart

MKS2D041001K00KO00

WIMA MKS2D041001K00KO00

image shown is a representation only

WIMA

FR 1,0uF 100V 10% P5 MKT
Supplier: WIMA
Matchcode: FR1,0U5100V10%
Rutronik No.: KFO9563
Unit Pack: 700
MOQ: 2800
Packaging: AMMOPACK
On request
0.1944 $
544.32 $

Prices

2,800 0.1944 $
5,600 0.1907 $

Parameter

C(N)
1µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
15 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
7.2 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?