Cart

MKS2D036801F00JA00

WIMA MKS2D036801F00JA00

image shown is a representation only

WIMA

FR 680nF 100V 5% P5 MKT
Supplier: WIMA
Matchcode: FR680N5100V5%
Rutronik No.: KFO8892
Unit Pack: 1400
MOQ: 4200
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1966 $
825.72 $

Prices

4,200 0.1966 $
7,000 0.18 $

Parameter

C(N)
680n F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
15 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
5 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?