Cart

MKS2D034701E00KSSD

WIMA MKS2D034701E00KSSD

image shown is a representation only

WIMA

FR 470nF 100V 10% P5 MKT
Supplier: WIMA
Matchcode: FR470N5100V10%
Rutronik No.: KFO9234
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
In Stock
0.166 $
664.00 $

Prices

4,000 0.166 $
8,000 0.1417 $
16,000 0.1366 $
24,000 0.1328 $

Parameter

C(N)
470n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
20 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
7.2 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?