Cart

MKS2D034701E00KF00

WIMA MKS2D034701E00KF00

image shown is a representation only

WIMA

FR 470nF 100V 10% P5 MKT
Supplier: WIMA
Matchcode: FR470N5100V10%
Rutronik No.: KFO9356
Unit Pack: 1500
MOQ: 4500
Packaging: REEL
On request
0.1338 $
602.10 $

Prices

4,500 0.1338 $
9,000 0.1325 $
13,500 0.13 $

Parameter

C(N)
470n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
20 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?