Cart

MKS2D026801A00KO00

WIMA MKS2D026801A00KO00

image shown is a representation only

WIMA

FR 68nF 100V 10% P5 MKT
Supplier: WIMA
Matchcode: FR68N5100V10%
Rutronik No.: KFO10091
Unit Pack: 2200
MOQ: 6600
Packaging: AMMOPACK
On request
0.1145 $
755.70 $

Prices

6,600 0.1145 $
8,800 0.1039 $
13,200 0.0951 $

Parameter

C(N)
68n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
25 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?