Cart

MKS2C043301K00KSC9

WIMA MKS2C043301K00KSC9

image shown is a representation only

WIMA

FR 3,3uF 63V 10% P5 MKT
Supplier: WIMA
Matchcode: FR3,3U563V10%
Rutronik No.: KFO9472
Unit Pack: 2000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3692 $
1,476.80 $

Parameter

C(N)
3,3µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
7.5 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
3,5+-0,5 mm
Length
7.2 mm
Diameter/Width
7.2 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?