Cart

MKS2C042201K00KC00

WIMA MKS2C042201K00KC00

image shown is a representation only

WIMA

FR 2,2uF 63V 10% P5 MKT
Supplier: WIMA
Matchcode: FR2,2U563V10%
Rutronik No.: KFO9562
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2879 $
863.70 $

Prices

3,000 0.2879 $
5,000 0.2635 $

Parameter

C(N)
2,2µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
7.5 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
7.2 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?