Cart

MKS2C042201K00JC00

WIMA MKS2C042201K00JC00

image shown is a representation only

WIMA

FR 2,2uF 63V 5% P5 MKT
Supplier: WIMA
Matchcode: FR2,2U563V5%
Rutronik No.: KFO3423
Unit Pack: 1000
MOQ: 2000
Packaging: AMMOPACK
On request
0.3211 $
642.20 $

Prices

2,000 0.3211 $
4,000 0.3095 $
6,000 0.3067 $
8,000 0.3009 $

Parameter

C(N)
2,2µ F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
12 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
7.2 mm
Height
13 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?