Cart

MKS2C036801E00KC00

WIMA MKS2C036801E00KC00

image shown is a representation only

WIMA

FR 680nF 63V 10% P5 MKT
Supplier: WIMA
Matchcode: FR680N563V10%
Rutronik No.: KFO8868
Unit Pack: 1500
MOQ: 4500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.13778 $
620.01 $

Prices

4,500 0.13778 $
6,000 0.12506 $

Parameter

C(N)
680n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
12 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?