Cart

MKS2C033301C00MF00

WIMA MKS2C033301C00MF00

image shown is a representation only

WIMA

FR 330nF 63V 20% P5 MKT
Supplier: WIMA
Matchcode: FR330N563V20%
Rutronik No.: KFO10080
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.1347 $
808.20 $

Prices

6,000 0.1347 $
8,000 0.1223 $
12,000 0.1119 $

Parameter

C(N)
330n F
U(N)
63 V
Voltage type
DC
Tolerance
20 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
15 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
3.5 mm
Height
8.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?