Cart

MKS2C031501A00JC00

WIMA MKS2C031501A00JC00

image shown is a representation only

WIMA

FR 150nF 63V 5% P5 MKT
Supplier: WIMA
Matchcode: FR150N563V5%
Rutronik No.: KFO7763
Unit Pack: 2800
MOQ: 8400
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.09698 $
814.63 $

Parameter

C(N)
150n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
15 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?