Cart

MKS2C031001A00KO00

WIMA MKS2C031001A00KO00

image shown is a representation only

WIMA

FR 100nF 63V 10% P5 MKT
Supplier: WIMA
Matchcode: FR100N563V10%
Rutronik No.: KFO7621
Unit Pack: 2200
MOQ: 2200
Packaging: REEL
Soon available
0.1139 $
250.58 $

Prices

2,200 0.1139 $
4,400 0.0972 $
6,600 0.0937 $
13,200 0.0929 $
19,800 0.0911 $

Parameter

C(N)
100n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
15 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
LEAR-HT
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?