Cart

MKS2C024701A00KSSD

WIMA MKS2C024701A00KSSD

image shown is a representation only

WIMA

FR 47nF 63Vdc 10% P5 MKT
Supplier: WIMA
Matchcode: FR47N563V10%
Rutronik No.: KFO9944
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0813 $
813.00 $

Prices

10,000 0.0813 $
15,000 0.0744 $

Parameter

C(N)
47n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
20 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?