Cart

MKS2C022201A00JA00

WIMA MKS2C022201A00JA00

image shown is a representation only

WIMA

FR 22nF 63V 5% P5 MKT
Supplier: WIMA
Matchcode: FR22N563V5%
Rutronik No.: KFO10342
Unit Pack: 2800
MOQ: 5600
Packaging: AMMOPACK
On request
0.1317 $
737.52 $

Prices

5,600 0.1317 $
8,400 0.1205 $

Parameter

C(N)
22n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
35 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?