Cart

MKS2C021001A00MF00

WIMA MKS2C021001A00MF00

image shown is a representation only

WIMA

FR 10nF 63V 20% P5 MKT
Supplier: WIMA
Matchcode: FR10N563V20%
Rutronik No.: KFO10275
Unit Pack: 2500
MOQ: 7500
Packaging: REEL
On request
0.0855 $
641.25 $

Prices

7,500 0.0855 $
15,000 0.0847 $
22,500 0.0831 $

Parameter

C(N)
10n F
U(N)
63 V
Voltage type
DC
Tolerance
20 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
35 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?