Cart

MKS2B043301H00MC00

WIMA MKS2B043301H00MC00

image shown is a representation only

WIMA

FR 3,3uF 50V 20% P5 MKT
Supplier: WIMA
Matchcode: FR3,3U550V20%
Rutronik No.: KFO9206
Unit Pack: 1200
MOQ: 2400
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3852 $
924.48 $

Prices

2,400 0.3852 $
3,600 0.3525 $

Parameter

C(N)
3,3µ F
U(N)
50 V
Voltage type
DC
Tolerance
20 %
Pitch
5 mm
Dielectric
MKT
Test voltage
80 V
Pulse immunity
8 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
5.5 mm
Height
11.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?