Cart

MKS2B042201F00KI00

WIMA MKS2B042201F00KI00

image shown is a representation only

WIMA

FR 2,2uF 50V 10% P5 MKT
Supplier: WIMA
Matchcode: FR2,2U550V10%
Rutronik No.: KFO8866
Unit Pack: 1400
MOQ: 2800
Packaging: REEL
On request
0.382 $
1,069.60 $

Prices

2,800 0.382 $
4,200 0.3496 $

Parameter

C(N)
2,2µ F
U(N)
50 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
80 V
Pulse immunity
8 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
5 mm
Height
10 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?