Cart

MKS2B041501E00JA00

WIMA MKS2B041501E00JA00

image shown is a representation only

WIMA

FR 1,5uF 50V 5% P5 MKT
Supplier: WIMA
Matchcode: FR1,5U550V5%
Rutronik No.: KFO10341
Unit Pack: 1500
MOQ: 3000
Packaging: AMMOPACK
On request
0.3702 $
1,110.60 $

Prices

3,000 0.3702 $
4,500 0.3565 $

Parameter

C(N)
1,5µ F
U(N)
50 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKT
Test voltage
80 V
Pulse immunity
8 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
9.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?