Cart

MKS2 4,7/10/63/BULK

WIMA MKS2 4,7/10/63/BULK

image shown is a representation only

WIMA

FR 4,7uF 63V 10% P5 MKT
Supplier: WIMA
Matchcode: FR4,7U563V10%
Rutronik No.: KFO6600
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4782 $
717.30 $

Prices

1,500 0.4782 $
3,000 0.4377 $
4,500 0.4215 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
4,7µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
5 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
8.5 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?