Cart

MKS0C034700E00MC00

WIMA MKS0C034700E00MC00

image shown is a representation only

WIMA

FR 470nF 63V 20% P2,5 MKT
Supplier: WIMA
Matchcode: FR470N2,563V20%
Rutronik No.: KFO3401
Unit Pack: 1500
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2538 $
761.40 $

Prices

3,000 0.2538 $
4,500 0.2323 $

Parameter

C(N)
470n F
U(N)
63 V
Voltage type
DC
Tolerance
20 %
Pitch
2.5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
15 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
4.6 mm
Diameter/Width
4.6 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?