Cart

MKS0C024700B00JI00

WIMA MKS0C024700B00JI00

image shown is a representation only

WIMA

FR 47nF 63V 5% P2,5 MKT
Supplier: WIMA
Matchcode: FR47N2,563V5%
Rutronik No.: KFO9311
Unit Pack: 1
MOQ: 5000
Packaging: REEL
On request
0.2959 $
1,479.50 $

Prices

5,000 0.2959 $
10,000 0.2759 $
15,000 0.2658 $

Parameter

C(N)
47n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
2.5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
30 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
4.6 mm
Diameter/Width
2.5 mm
Height
7 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?