Cart

MKS0B041000F00KF00

WIMA MKS0B041000F00KF00

image shown is a representation only

WIMA

FR 1,0uF 50V 10% P2,5 MKT
Supplier: WIMA
Matchcode: FR1,0U2,550V10%
Rutronik No.: KFO8131
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.42125 $
505.50 $

Prices

1,200 0.42125 $
2,400 0.38237 $

Parameter

C(N)
1µ F
U(N)
50 V
Voltage type
DC
Tolerance
10 %
Pitch
2.5 mm
Dielectric
MKT
Test voltage
80 V
Pulse immunity
15 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
4.6 mm
Diameter/Width
5.5 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?