Cart

MKPF3Y44706F00KSSD

WIMA MKPF3Y44706F00KSSD

image shown is a representation only

WIMA

FR 4,7uF 230Vac 10% P27,5 MKP
Supplier: WIMA
Matchcode: FR4,7U27,5423010%
Rutronik No.: KFO10373
Unit Pack: 324
MOQ: 648
Packaging: BULK
On request
1.25 $
810.00 $

Prices

648 1.25 $
1,296 1.19 $
1,944 1.15 $

Parameter

C(N)
4,7µ F
U(N)
230 V
Voltage type
AC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
345 V
Pulse immunity
45 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?