Cart

MKP4O141507G00KSSD

WIMA MKP4O141507G00KSSD

image shown is a representation only

WIMA

FR 1,5uF 1000V 10% P37,5 MKP
Supplier: WIMA
Matchcode: FR1,5U37,51000V10%
Rutronik No.: KFO9522
Unit Pack: 126
MOQ: 252
Packaging: BULK
On request
2.73 $
687.96 $

Prices

252 2.73 $
504 2.59 $
756 2.54 $
1,008 2.50 $

Parameter

C(N)
1,5µ F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
20 mm
Height
39.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?