Cart

MKP4O141007E00JSSD

WIMA MKP4O141007E00JSSD

image shown is a representation only

WIMA

FR 1,0uF 1000V 5% P37,5 MKP
Supplier: WIMA
Matchcode: FR1,0U37,51000V5%
Rutronik No.: KFO10247
Unit Pack: 154
MOQ: 462
Packaging: BULK
On request
1.86 $
859.32 $

Prices

462 1.86 $
924 1.83 $
1,386 1.80 $

Parameter

C(N)
1µ F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
17 mm
Height
29 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?