Cart

MKP4O134706D00JB00

WIMA MKP4O134706D00JB00

image shown is a representation only

WIMA

FR 470nF 1000V 5% P27,5 MKP
Supplier: WIMA
Matchcode: FR470N27,51000V5%
Rutronik No.: KFO9109
Unit Pack: 290
MOQ: 290
Packaging: AMMOPACK
In Stock
1.25 $
362.50 $

Prices

290 1.25 $
580 0.9817 $
870 0.9317 $
1,740 0.9151 $
2,610 0.8985 $

Parameter

C(N)
470n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
200 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?