Cart

MKP4O132206B00KSSD

WIMA MKP4O132206B00KSSD

image shown is a representation only

WIMA

FR 220nF 1000V 10% P27,5 MKP
Supplier: WIMA
Matchcode: FR220N27,51000V10%
Rutronik No.: KFO8646
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.8144 $
0.81 $

Prices

1 0.8144 $
500 0.7618 $
800 0.683 $
1,400 0.62 $

Parameter

C(N)
220n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
300 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
31.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?