Cart

MKP4J036806B00JSSD

WIMA MKP4J036806B00JSSD

image shown is a representation only

WIMA

FR 680nF 630V 5% P27,5 MKP
Supplier: WIMA
Matchcode: FR680N27,5630V5%
Rutronik No.: KFO4672
Unit Pack: 459
MOQ: 918
Packaging: BULK
On request
0.9169 $
841.71 $

Prices

918 0.9169 $
1,377 0.8323 $
1,836 0.7618 $

Parameter

C(N)
680n F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
200 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
31.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?