Cart

MKP4J024703F00KSC9

WIMA MKP4J024703F00KSC9

image shown is a representation only

WIMA

FR 47nF 630V 10% P10 MKP
Supplier: WIMA
Matchcode: FR47N10630V10%
Rutronik No.: KFO8454
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
On request
0.1883 $
1,129.80 $

Prices

6,000 0.1883 $
12,000 0.1788 $
18,000 0.1724 $

Parameter

C(N)
47n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
350 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
3,5+0,5 mm
Length
13 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?