Cart

MKP4G042206F00KSSD

WIMA MKP4G042206F00KSSD

image shown is a representation only

WIMA

FR 2,2uF 400V 10% P27,5 MKP
Supplier: WIMA
Matchcode: FR2,2U27,5400V10%
Rutronik No.: KFO9920
Unit Pack: 324
MOQ: 648
Packaging: BULK
On request
1.24 $
803.52 $

Prices

648 1.24 $
972 1.1306 $
1,296 1.0348 $

Parameter

C(N)
2,2µ F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?