Cart

MKP4G041506B00KSSD

WIMA MKP4G041506B00KSSD

image shown is a representation only

WIMA

FR 1,5uF 400V 10% P27,5 MKP
Supplier: WIMA
Matchcode: FR1,5U27,5400V10%
Rutronik No.: KFO8643
Unit Pack: 1
MOQ: 1377
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6094 $
839.14 $

Parameter

C(N)
1,5µ F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?