Cart

MKP4G036805F00KSSD

WIMA

FR 680nF 400Vdc 10% P22,5 MKP
Supplier: WIMA
Matchcode: FR680N22,5400V10%
Rutronik No.: KFO11598
Unit Pack: 500
MOQ: 500
Packaging: BULK
Please login
0.7964 $
398.20 $

Prices

500 0.7964 $
1,000 0.6265 $
1,500 0.5947 $
2,000 0.584 $
4,000 0.5734 $

Parameter

C(N)
680n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
150 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
18.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?