Cart

MKP4G033304F00KD00

WIMA MKP4G033304F00KD00

image shown is a representation only

WIMA

FR 330nF 400Vdc 10% P15 MKP
Supplier: WIMA
Matchcode: FR330N15400V10%
Rutronik No.: KFO9851
Unit Pack: 740
MOQ: 2960
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2217 $
656.23 $

Parameter

C(N)
330n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
8 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?