Cart

MKP4G021002B00KSSD

WIMA MKP4G021002B00KSSD

image shown is a representation only

WIMA

FR 10nF 400V 10% P7,5 MKP
Supplier: WIMA
Matchcode: FR10N7,5400V10%
Rutronik No.: KFO5061
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1211 $
1,211.00 $

Prices

10,000 0.1211 $
15,000 0.1067 $

Parameter

C(N)
10n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
450 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
10 mm
Diameter/Width
3 mm
Height
8.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?